
The UC3525ADWG4 is a dual-output DC/DC controller from Texas Instruments, featuring a flyback/push-pull topology. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 35V and a minimum supply voltage of 4.5V, with an output voltage of 5.2V and an output current of 400mA. The UC3525ADWG4 is packaged in a SOIC package and is available in quantities of 40.
Sign in to ask questions about the Texas Instruments UC3525ADWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3525ADWG4 technical specifications.
| Package/Case | SOIC |
| Clock Sync | Yes |
| Fall Time | 50ns |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 49% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Voltage | 5.2V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Flyback, Push-Pull |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3525ADWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
