
The UC3525ADWTR is a dual output DC/DC controller from Texas Instruments, featuring a maximum output current of 400mA and output voltage of 18V. It operates within a temperature range of 0°C to 70°C and is available in a lead-free SOIC-16 package. This device is RoHS compliant and suitable for use in flyback and push-pull topologies.
Sign in to ask questions about the Texas Instruments UC3525ADWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3525ADWTR technical specifications.
| Package/Case | SOIC |
| Clock Sync | Yes |
| Duty Cycle | 49% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 49% |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 35V |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Flyback, Push-Pull |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3525ADWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
