
The UC3525ADWTRG4 is a dual output DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and has a maximum operating supply voltage of 35V. The device features a synchronous rectifier and can handle an output current of up to 400mA. The output voltage is 18V, and it has a positive output configuration. The UC3525ADWTRG4 is packaged in a lead-free SOIC package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments UC3525ADWTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3525ADWTRG4 technical specifications.
| Package/Case | SOIC |
| Clock Sync | Yes |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 49% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 35V |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Flyback, Push-Pull |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3525ADWTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
