
The UC3525AQG3 is a dual output DC/DC controller from Texas Instruments with a maximum supply voltage of 35V and an output current of 400mA. It operates at a maximum frequency of 400kHz and has a maximum operating temperature of 70°C. The device is packaged in a lead-free LCC-20 package and is RoHS compliant. It is suitable for use in flyback and push-pull topologies with a duty cycle of up to 50%.
Sign in to ask questions about the Texas Instruments UC3525AQG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3525AQG3 technical specifications.
| Package/Case | PLCC |
| Duty Cycle | 49% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 35V |
| Number of Outputs | 2 |
| Output Current | 400mA |
| Output Voltage | 18V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback, Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3525AQG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
