
The UC3526ADW is a dual output DC/DC controller with a maximum operating frequency of 650kHz and a maximum power dissipation of 1W. It is packaged in a SOIC-18 package and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C and has a quiescent current of 14mA. It is not radiation hardened and is not Reach SVHC compliant. The UC3526ADW is a flyback and push-pull topology DC/DC controller.
Sign in to ask questions about the Texas Instruments UC3526ADW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3526ADW technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 49% |
| Fall Time | 100ns |
| Frequency | 650kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 650kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 7V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 5.1V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 14mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback, Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3526ADW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
