
Dual output PWM controller operating at 600kHz, capable of up to 650kHz, with a maximum duty cycle of 50%. Features a 35V maximum supply voltage and supports flyback and push-pull topologies. Designed for power management applications, this integrated circuit offers two outputs, each delivering 100mA at 5.1V. Packaged in an 18-PDIP, it operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UC3526AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | N |
| Duty Cycle | 49% |
| Fall Time | 100ns |
| Frequency | 600kHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 22.48mm |
| Max Duty Cycle | 50% |
| Max Frequency | 650kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 7V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 5.1V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 14mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback, Push-Pull |
| Weight | 0.042544oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3526AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
