
The UC3526AQG3 is a dual DC/DC controller from Texas Instruments, featuring a flyback and push-pull topology. It operates at a maximum supply voltage of 35V and has a maximum operating temperature range of 0-70°C. The device is packaged in a PLCC package and is available in quantities of 46. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Texas Instruments UC3526AQG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3526AQG3 technical specifications.
| Package/Case | PLCC |
| Duty Cycle | 49% |
| Fall Time | 100ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Frequency | 650kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 35V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 13V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3526A |
| Topology | Flyback, Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3526AQG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
