
The UC3526DW is a dual PWM controller from Texas Instruments, packaged in an SOIC-8 format. It operates within a temperature range of 0 to 70°C and can handle a maximum supply voltage of 35V. The device features two outputs with a maximum current of 100mA and a power dissipation of 1W. The UC3526DW is suitable for use in boost, flyback, and push-pull topologies.
Sign in to ask questions about the Texas Instruments UC3526DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3526DW technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 49% |
| Fall Time | 100ns |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 8V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 5.1V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 14mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3526DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
