
The UC3526DWTR is a dual output DC/DC controller from Texas Instruments, featuring a maximum supply voltage of 35V and an output current of 100mA. It operates within a temperature range of 0°C to 70°C and is available in a lead-free SOIC-18 package. This device is suitable for use in boost, flyback, and push-pull topologies and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments UC3526DWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3526DWTR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 49% |
| Fall Time | 100ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 35V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 13V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UC3526 |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3526DWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
