
Texas Instruments UC3526N technical specifications.
| Package/Case | N |
| Duty Cycle | 49% |
| Fall Time | 100ns |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 22.48mm |
| Max Duty Cycle | 50% |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 35V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 5.1V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Quiescent Current | 14mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.042544oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3526N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
