
This DC/DC controller is a single output device with a maximum operating temperature of 70°C. It features a duty cycle of 96% and is compatible with lead-free processes. The device operates from a supply voltage of up to 30V and provides an output current of up to 500mA. It is available in a surface mount SOIC package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments UC3572DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3572DG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 96% |
| Lead Free | Lead Free |
| Max Frequency | 115kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 500mA |
| Output Voltage | -70V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3572DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
