
The UC3572DTRG4 is a negative flyback DC/DC controller from Texas Instruments. It operates from a 30V supply voltage and can handle an output current of up to 500mA. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications. The UC3572DTRG4 has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and available in tape and reel packaging.
Texas Instruments UC3572DTRG4 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 92% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Configuration | Negative |
| Output Current | 500mA |
| Output Voltage | -70V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
No datasheet is available for this part.
