
The UC3572NG4 is a single output DC/DC controller from Texas Instruments. It operates at a maximum supply voltage of 30V and can handle an output current of up to 500mA. The device is packaged in a PDIP package and is suitable for use in applications where a high level of reliability is required. The UC3572NG4 is rated for operation over a temperature range of 0°C to 70°C. It is also RoHS compliant, making it suitable for use in lead-free applications.
Sign in to ask questions about the Texas Instruments UC3572NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3572NG4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 300kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 500mA |
| Output Voltage | -70V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3572 |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3572NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
