
The UC3573NG4 is a 30V DC/DC controller from Texas Instruments, packaged in a PDIP with a through-hole mount. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum supply voltage of 30V and a minimum supply voltage of 4.75V, with a maximum frequency of 115kHz and a duty cycle of 96%. It is designed for use in DC/DC applications.
Sign in to ask questions about the Texas Instruments UC3573NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3573NG4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 96% |
| Lead Free | Contains Lead |
| Max Frequency | 115kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3573NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
