
0.8A SWITCHING CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16
Texas Instruments UC3578NG4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 90% |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 19.3mm |
| Max Frequency | 120kHz |
| Max Input Voltage | 72V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | -800mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 72V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.037172oz |
| Width | 6.35mm |
| RoHS | Compliant |
No datasheet is available for this part.