
Dual Schottky diode bridge rectifier, surface mountable in a 16-SOIC package. Features a 50V DC rated voltage and 3A average rectified current. Operates within a 0°C to 70°C temperature range, with a forward current of 1A and a capacitance of 70pF. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments UC3610DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3610DW technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 70pF |
| Package/Case | SOIC |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 3A |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | SCHOTTKY |
| Thickness | 2.35mm |
| DC Rated Voltage | 50V |
| Weight | 0.016709oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3610DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
