
Dual Schottky Diode Bridge 16-SOIC 0 to 70
Sign in to ask questions about the Texas Instruments UC3610DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3610DWG4 technical specifications.
| Package/Case | SOIC |
| Forward Current | 3A |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 3A |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3610 |
| Weight | 0.016709oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3610DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
