
Dual Schottky diode bridge, 0C to 70C 16-SOIC 0 to 70
Sign in to ask questions about the Texas Instruments UC3610DWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3610DWTR technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SOIC |
| Forward Current | 1A |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 3A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | SCHOTTKY |
| Weight | 0.016709oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3610DWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
