
Dual 3A, 50V bridge rectifier diode featuring Schottky technology. This through-hole component offers an average rectified current of 3A and a DC rated voltage of 50V. It is housed in an 8-pin PDIP package with a maximum operating temperature of 70°C. The device is RoHS compliant and lead-free.
Texas Instruments UC3610N technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 70pF |
| Package/Case | PDIP |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Number of Elements | 2 |
| Output Current | 3A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | SCHOTTKY |
| Termination | Through Hole |
| Thickness | 3.9mm |
| DC Rated Voltage | 50V |
| Weight | 0.018646oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3610N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
