
Texas Instruments UC3610NG4 technical specifications.
| Package/Case | PDIP |
| Forward Current | 1A |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Number of Elements | 2 |
| Output Current | 3A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 15ns |
| RoHS Compliant | Yes |
| Series | UC3610 |
| Weight | 0.018646oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3610NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
