Dual Schottky Diode Bridge 20-PLCC 0 to 70
Sign in to ask questions about the Texas Instruments UC3610Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3610Q technical specifications.
| Capacitance | 70pF |
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Output Current | 3A |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC3610Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.