
Quad Schottky diode array, 0C to 70C 16-SOIC 0 to 70
Sign in to ask questions about the Texas Instruments UC3611DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3611DW technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 100pF |
| Package/Case | SOIC |
| Current Rating | 3A |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 20ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3611DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
