
The UC3611DWG4 is a surface mount rectifier diode with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum repetitive reverse voltage (Vrrm) of 50V and a maximum reverse current of 100uA. The diode is lead free and RoHS compliant. It is packaged in a SOIC package with a quantity of 40 per rail/Tube. The UC3611DWG4 has a reverse recovery time of 20ns and a maximum forward current of 3A.
Sign in to ask questions about the Texas Instruments UC3611DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3611DWG4 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SOIC |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 20ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3611DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
