
The UC3611NG4 is a general purpose rectifier diode with a maximum operating temperature range of 0 to 70°C. It has a maximum repetitive reverse voltage of 50V and a maximum reverse current of 100uA. The diode features a reverse recovery time of 20ns and a maximum forward current of 3A. It is packaged in a PDIP-8 package and is lead free. The UC3611NG4 is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UC3611NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3611NG4 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | PDIP |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole, Radial |
| Output Current | 3A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 20ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3611NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
