
The UC3625DWTR is a 50V 200mA motor driver IC from Texas Instruments, packaged in a 28-pin SOIC package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device can supply up to 500mA of current and has a maximum supply voltage of 18V. It is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Texas Instruments UC3625DWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3625DWTR technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Output Current | 200mA |
| Output Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3625 |
| Supply Current | 14.5mA |
| Weight | 0.027937oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3625DWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
