
Texas Instruments UC3625N technical specifications.
| Package/Case | PDIP |
| Height | 5.08mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 36.32mm |
| Max Collector Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Through Hole |
| Number of Outputs | 6 |
| Output Current | 200mA |
| Output Voltage | 50V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UC3625 |
| Supply Current | 14.5mA |
| Width | 13.71mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3625N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.