Brushless DC Motor Controller 28-PLCC 0 to 70
Texas Instruments UC3625QTRG4 technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Min Supply Voltage | 10V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 200mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3625 |
| Supply Current | 14.5mA |
| RoHS | Compliant |
No datasheet is available for this part.