
The UC3637DW is a single output DC-DC converter with a maximum output current of 100mA and a maximum supply voltage of 36V. It operates within a temperature range of 0°C to 70°C and is packaged in a SOIC package. The device is RoHS compliant and has a supply current of 8.5mA.
Texas Instruments UC3637DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 13.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8.5mA |
| Weight | 0.020071oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3637DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
