
The UC3637DWG4 is a DC-DC converter with a maximum supply voltage of 36V and a minimum supply voltage of 5V. It can deliver an output current of 100mA and an output voltage of 13.5V. The device operates within a temperature range of 0°C to 70°C and is available in a SOIC-20 package. The UC3637DWG4 is RoHS compliant and contains lead, making it non-lead-free.
Texas Instruments UC3637DWG4 technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Output Current | 100mA |
| Output Voltage | 13.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3637 |
| Supply Current | 8.5mA |
| Weight | 0.020071oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3637DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
