
Switched-mode controller for DC motor drive, featuring a single output and a maximum output current of 400mA. Operates with supply voltages ranging from 5V to 36V, delivering an output voltage of 13.5V. Packaged in a 20-SOIC format, this lead-free and RoHS compliant component is suitable for operation between 0°C and 70°C. Supplied on tape and reel, it offers a typical supply current of 8.5mA.
Sign in to ask questions about the Texas Instruments UC3637DWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3637DWTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 13.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8.5mA |
| Weight | 0.020071oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3637DWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
