
The UC3637J is a power management IC from Texas Instruments, packaged in a DIP16 format. It operates within a temperature range of 0°C to 70°C and is not compliant with RoHS regulations due to containing lead. The device has a maximum supply voltage of 36V and a minimum supply voltage of 5V, with a maximum output current of 400mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UC3637J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UC3637J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.