
The UC3638N is a single output DC-DC converter with a maximum output current of 250mA and a maximum supply voltage of 36V. It operates within a temperature range of 0°C to 70°C and is packaged in a 20-pin DIP. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. With a supply current of 15mA, the UC3638N is an efficient solution for power management needs.
Sign in to ask questions about the Texas Instruments UC3638N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3638N technical specifications.
| Package/Case | N |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 13.5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3638N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
