
Dual-channel gate driver IC featuring 1.5A output current per channel and a 40V maximum supply voltage. This through-hole component offers a 20V operating supply voltage, 100ns propagation delay, and 60ns fall time. Designed for power management applications, it operates within a 0°C to 70°C temperature range and includes thermal shutdown protection. Packaged in an 8-pin PDIP, this RoHS compliant component is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UC3705N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Fall Time | 60ns |
| Height | 3.32mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 1.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Turn-On Delay Time | 100ns |
| Weight | 0.018646oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3705N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
