
IC GATE DRVR LOW-SIDE 16SOIC
Texas Instruments UC3706DWG4 technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 130ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Supply Current | 10mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Weight | 0.016709oz |
| RoHS | Compliant |
No datasheet is available for this part.
