
The UC3706DWTR is a dual independent gate driver IC from Texas Instruments, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device can supply up to 1.5A of current and is powered by a supply voltage of up to 40V. It is available in a SOIC package, packaged in tape and reel with 2000 units per reel.
Sign in to ask questions about the Texas Instruments UC3706DWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3706DWTR technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 130ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Supply Current | 10mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 20V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3706DWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
