
The UC3706DWTRG4 is a dual gate driver IC from Texas Instruments, featuring a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum output current of 1.5A and a maximum supply current of 10mA. The device is packaged in a lead-free SOIC package and is RoHS compliant. It is designed for surface mount applications and is available in tape and reel packaging with a quantity of 2000 units.
Sign in to ask questions about the Texas Instruments UC3706DWTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3706DWTRG4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 130ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Supply Current | 10mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3706DWTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
