
Dual-channel gate driver IC featuring 1.5A maximum output current per channel. Operates with a supply voltage range of 5V to 40V, with a typical operating voltage of 20V. Achieves a 40ns fall time and includes an output latch function. Packaged in a 16-pin PDIP for through-hole mounting, this component offers a maximum power dissipation of 2W and operates within a temperature range of 0°C to 70°C. RoHS compliant.
Texas Instruments UC3707N technical specifications.
| Package/Case | PDIP |
| Fall Time | 65ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 2W |
| Max Supply Current | 15mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 20V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Turn-Off Delay Time | 0.00018ms |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3707N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
