
Dual-channel gate driver IC featuring 3A output current capability per channel and a 35V maximum supply voltage. This component offers a 25ns propagation delay, suitable for high-speed switching applications. Designed for through-hole mounting, it operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device is packaged in a 16-pin PDIP format.
Texas Instruments UC3708N technical specifications.
| Package/Case | PDIP |
| Fall Time | 25ns |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Supply Current | 26mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| Weight | 0.018646oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3708N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
