
Single-channel gate driver IC for power management applications, delivering 6A peak output current. Features 30ns propagation delay and 80ns fall time for efficient switching. Operates from a 4.7V to 18V supply voltage with 35mA supply current. Includes 5V UVLO and thermal shutdown protection. Packaged in a 16-SOIC surface-mount case, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments UC3710DWG4 technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 80ns |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Supply Current | 35mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 6A |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Turn-On Delay Time | 30ns |
| Weight | 0.016709oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3710DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
