
The UC37131DG4 is a low side driver from Texas Instruments with a maximum output current of 300mA and an operating supply voltage of 65V. It has a propagation delay of 6000ns and a turn-on delay time of 6000ns. The device is packaged in a SOP8 package and is RoHS compliant. It operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments UC37131DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC37131DG4 technical specifications.
| Package/Case | D |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Input Voltage | 65V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 700mA |
| Max Supply Current | 2.5mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 65V |
| Output Configuration | Low Side |
| Output Current | 300mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 6000ns |
| RoHS Compliant | Yes |
| Series | UC37131 |
| Supply Current | 2.5mA |
| Turn-On Delay Time | 6000ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC37131DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
