The UC37132DG4 is a 65V driver with a maximum output current of 300mA. It operates within a temperature range of 0°C to 70°C. The device is packaged in a SOP14 package and is compliant with RoHS regulations. The UC37132DG4 has a propagation delay of 6000ns and a turn-on delay time of 6000ns.
Sign in to ask questions about the Texas Instruments UC37132DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC37132DG4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Input Voltage | 65V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 700mA |
| Max Supply Current | 2.5mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 65V |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 6000ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC37132 |
| Turn-On Delay Time | 6000ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC37132DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.