
The UC37132NG4 is a single-output DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum input voltage of 65V and a maximum output current of 300mA. It is packaged in a 25-unit rail/tube package and is not radiation hardened.
Sign in to ask questions about the Texas Instruments UC37132NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC37132NG4 technical specifications.
| Package/Case | N |
| Lead Free | Contains Lead |
| Max Input Voltage | 65V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 700mA |
| Max Supply Current | 2.5mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 65V |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6000ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC37132 |
| Turn-On Delay Time | 6000ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC37132NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
