
Power Switch Hi Side 1-OUT 0.3A 8-Pin SOIC Tube
Texas Instruments UC37133D technical specifications.
| Package/Case | D |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 65V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 700mA |
| Max Supply Current | 2.3mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 65V |
| Output Configuration | High Side |
| Output Current | 300mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 6000ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC37133 |
| Supply Current | 2.3mA |
| Turn-On Delay Time | 6000ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC37133D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
