
High-side power switch IC with a single channel, designed for hot-swap applications. Features an 8-pin SOIC package with a 65V maximum input voltage and 8V minimum input voltage. Delivers 300mA output current per channel, with a maximum operating temperature of 70°C. Includes a 6000ns turn-on delay time and is RoHS compliant.
Texas Instruments UC37133DG4 technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 65V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 700mA |
| Max Supply Current | 2.3mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 65V |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 6000ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.3mA |
| Turn-On Delay Time | 6000ns |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
No datasheet is available for this part.
