
The UC3714DG4 is a dual channel gate driver from Texas Instruments with a maximum output current of 2A and a maximum supply voltage of 20V. It is packaged in a surface mount SOIC package and operates over a temperature range of 0°C to 70°C. The device features a propagation delay of 100ns and a turn-on delay time of 100ns. It is RoHS compliant and available in a rail or tube packaging configuration with 75 units per package.
Sign in to ask questions about the Texas Instruments UC3714DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3714DG4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 60ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Supply Current | 24mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Turn-On Delay Time | 100ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3714DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
