The UC3714NG4 is a dual 1A gate driver IC from Texas Instruments, packaged in a PDIP-8 case. It operates within a temperature range of 0 to 70°C and can handle supply voltages between 7 and 20V. The device features a propagation delay of 100ns and a fall time of 60ns. It is RoHS compliant and available in a package quantity of 50 units per rail/Tube packaging.
Sign in to ask questions about the Texas Instruments UC3714NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3714NG4 technical specifications.
| Package/Case | PDIP |
| Fall Time | 60ns |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Supply Current | 24mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3714 |
| Supply Current | 24mA |
| Turn-On Delay Time | 100ns |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3714NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.