The UC3715DTRG4 is a dual gate driver IC from Texas Instruments with a maximum output current of 2A and a propagation delay of 100ns. It operates within a temperature range of 0°C to 70°C and is packaged in a SOIC-8 package. The device is RoHS compliant and has a maximum supply voltage of 20V and a minimum supply voltage of 7V. It is designed for surface mount applications and is available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments UC3715DTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3715DTRG4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 60ns |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Supply Current | 24mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3715 |
| Supply Current | 24mA |
| Turn-On Delay Time | 100ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3715DTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.