
Synchronous DC/DC controller IC featuring two low-side gate drivers. Operates with a supply voltage range of 7V to 20V, typically 15V, and a maximum supply current of 24mA. Delivers up to 2A output current with a 1MHz switching frequency. Features a propagation delay of 100ns and a fall time of 60ns. Packaged in an 8-pin PDIP for through-hole mounting.
Sign in to ask questions about the Texas Instruments UC3715N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3715N technical specifications.
| Package/Case | PDIP |
| Channel Type | Synchronous |
| Fall Time | 60ns |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Supply Current | 24mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Turn-On Delay Time | 100ns |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3715N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
