
The UC3715NG4 is a dual gate driver IC from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is packaged in a PDIP-8 package. The device has a maximum supply voltage of 20V and a minimum supply voltage of 7V. It can handle a maximum output current of 2A and a maximum supply current of 24mA. The IC has a propagation delay of 100ns and a fall time of 60ns. It is RoHS compliant and available in a rail/tube packaging quantity of 50 units.
Sign in to ask questions about the Texas Instruments UC3715NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3715NG4 technical specifications.
| Package/Case | PDIP |
| Fall Time | 60ns |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Supply Current | 24mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Turn-On Delay Time | 100ns |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3715NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
