
The UC3717ANG4 is a single motor driver from Texas Instruments, packaged in a 16-pin DIP. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is designed for use with stepper motors and has a maximum output current of 1A. It is lead free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Texas Instruments UC3717ANG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3717ANG4 technical specifications.
| Package/Case | N |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Supply Voltage | 46V |
| Min Supply Voltage | 10V |
| Motor Type | Stepper |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Voltage | 46V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Technology | BIPOLAR |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3717ANG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
